- RS庫存編號:
- 890-6243
- 製造零件編號:
- CNX310056E4112
- 製造商:
- VCC
此產品已停售
- RS庫存編號:
- 890-6243
- 製造零件編號:
- CNX310056E4112
- 製造商:
- VCC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
VCC CNX310 Series LED Mount Cables
VCC CNX310 series LED mount cable assemblies feature a built-in current limiting resistor to provide optimal LED performance. The CNX 310 series accepts 5 mm through hole LEDs and fits to a 7.2 mm panel mount hole. These LED cables are available with stripped end terminations or a single row 2 pin header.
Resistor values ranging from 120 ohms to 2220 ohms
7.2 mm diameter mounting hole
Well suited for harsh environment applications
7.2 mm diameter mounting hole
Well suited for harsh environment applications
Note
LED and Lens must be ordered separately, see VCC CMC/CMS series lenses.
LED Mounting Hardware - VCC
規格
Attribute | Value |
---|---|
Length | 316.99mm |
Series | CNX310 |