- RS庫存編號:
- 890-9731
- 製造零件編號:
- CNX440X024104
- 製造商:
- VCC
此產品已停售
- RS庫存編號:
- 890-9731
- 製造零件編號:
- CNX440X024104
- 製造商:
- VCC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
VCC CNX440 Series LED Mount Cables
VCC CNX440 series 5 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX440 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX440 series feature a built-in current limiting resistor to provide optimal LED performance. These LED cables accept 5 mm through hole bi-lead or tri-lead LEDs and fits to a 7.2 mm panel mount hole.
Resistor values ranging from 120 ohms to 2220 ohms
7.2 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
7.2 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Note
LED and Lens must be ordered separately, see VCC CMC/CMS series lenses.
LED Mounting Hardware - VCC
規格
Attribute | Value |
---|---|
Length | 120.65mm |
Series | CNX440 |