- RS庫存編號:
- 890-9775
- 製造零件編號:
- CNXBG4108
- 製造商:
- VCC
此產品已停售
- RS庫存編號:
- 890-9775
- 製造零件編號:
- CNXBG4108
- 製造商:
- VCC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
VCC CNXB Series LED Mount Cables
VCC CNXB series 3 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXB series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNXB series accept 3 mm through hole bi-lead LEDs and fits to a 4.37 mm panel mount hole.
4.37 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Note
LED and Lens must be ordered separately, see VCC SMC series lenses.
LED Mounting Hardware - VCC
規格
Attribute | Value |
---|---|
Length | 219.71mm |
Series | CNXB |