Maxim MAX7221CWG+, LED Driver, 8-Digits 64-Segments, 5 V, 24-Pin SOIC W

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Display Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

規格
Attribute Value
Number of Digits 8
Number of Segments 64
Matching 3%
Maximum Supply Current 330 mA
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 24
Typical Operating Supply Voltage 5 V
Dimensions 15.6 x 7.6 x 2.35mm
Height 2.35mm
Length 15.6mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 7.6mm
此產品已停售