Texas Instruments TPS61165DRVT, LED Driver 10-Segments, 3.3 V, 5 V, 9 V, 12 V, 15 V, 6-Pin SON

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Single and Multi-output LED Drivers

A range of single and multi-output LED driver ICs from Texas Instruments suitable for a variety of applications including backlighting, display panels and LED signage.

LED Drivers, Texas Instruments

規格
Attribute Value
Number of Segments 10
Mounting Type Surface Mount
Package Type SON
Pin Count 6
Typical Operating Supply Voltage 3.3 V, 5 V, 9 V, 12 V, 15 V
Dimensions 2 x 2 x 0.75mm
Height 0.75mm
Length 2mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 2mm
此為已停產產品