Maxim MAX6966AEE+, Constant Current LED Driver, 3.6 V, 16-Pin QSOP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

LED Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

LED Drivers, Maxim Integrated

規格
Attribute Value
Matching ±5%
Maximum Supply Current 730 μA
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Typical Operating Supply Voltage 3.6 V
Dimensions 4.98 x 3.99 x 1.5mm
Height 1.5mm
Length 4.98mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3.99mm
當前暫無庫存,可於2020/10/20發貨,3 工作日送達。
單價 毎管:100 個
HK$ 25.60
(不含稅)
單位
Per unit
Per Tube*
100 +
HK$25.60
HK$2,560.00
* 參考價格