MAX8520ETP+,Driver IC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Circuit Footprint of 0.31in²
Low-Profile Design
On-Chip Power MOSFETs
High-Efficiency Switch-Mode Design
Ripple Cancellation for Low Noise
Direct Current Control Prevents TEC Current Surges
5% Accurate Adjustable Heating/Cooling Current Limits
2% Accurate TEC Voltage Limit
No Dead Zone or Hunting at Low Output Current
ITEC Monitors TEC Current
1% Accurate Voltage Reference
Switching Frequency Up to 1MHz
Synchronization (MAX8521)
Applications
Automated Test Equipment (ATE)
Biotech Lab Equipment
Fiber Optic Network Equipment
Fiber-Optic Laser Modules
SFF/SFP Modules

規格
Attribute Value
Mounting Type Surface Mount
Package Type TQFN-EP
Pin Count 20
Dimensions 5 x 5 x 0.75mm
Height 0.75mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Maximum Frequency 1MHz
Width 5mm
300 現貨庫存,可於3工作日發貨。
單價 毎管:60 個
HK$ 100.708
(不含稅)
單位
Per unit
Per Tube*
60 - 240
HK$100.708
HK$6,042.48
300 +
HK$98.246
HK$5,894.76
* 參考價格