Maxim MAX6951EEE+, LED Driver, 8-Digits 64-Segments, 2.7 → 5.5 V, 16-Pin QSOP

  • RS庫存編號 732-6885
  • 製造零件編號 MAX6951EEE+
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Display Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

規格
Attribute Value
Number of Digits 8
Number of Segments 64
Maximum Supply Current 15 mA
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Typical Operating Supply Voltage 2.7 → 5.5 V
Dimensions 4.98 x 3.99 x 1.55mm
Height 1.55mm
Length 4.98mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.99mm
此為已停產產品