- RS庫存編號:
- 381-683
- 製造零件編號:
- IR5013RI
- 製造商:
- Messagemaker Displays
- RS庫存編號:
- 381-683
- 製造零件編號:
- IR5013RI
- 製造商:
- Messagemaker Displays
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
IR5013 Scrolling LED displays
Eye catching full functioned LED displays that can scroll text and messages up to 7000 characters. Housed in a rugged aluminium enclosure with mounting brackets with an external power supply to run from 230V mains.
Fast and easy to change by infra red keypad
Low power consumption (10-30W)
50mm text can be read 25m away
Range of 7 font sizes and styles
Up to 12 different effects allow creation of eye-catching sequences
Standard message statements, animations and graphics, or create your own
Timed message facility shows changing messages related to the time or day – e.g. Lunch offers, open, closed etc. Power on/off automatically
Typically shows 14 to 16 characters on screen
Low power consumption (10-30W)
50mm text can be read 25m away
Range of 7 font sizes and styles
Up to 12 different effects allow creation of eye-catching sequences
Standard message statements, animations and graphics, or create your own
Timed message facility shows changing messages related to the time or day – e.g. Lunch offers, open, closed etc. Power on/off automatically
Typically shows 14 to 16 characters on screen
Installation CD not included, can be downloaded here https://messagemaker.wetransfer.com/downloads/56e72513559351bfdfc850f16bf337e720180824101104/4873f1?src=dnl
Messagemaker LED Displays
規格
Attribute | Value |
---|---|
Display Type | Dot Matrix |
Number of Characters | 14 |
LED Colours | Red |
Dominant Wavelength | 660 nm |
Character Height | 50mm |
External Height | 660mm |
External Width | 97mm |
External Dimensions | 660 x 97 x 33mm |
External Depth | 33mm |
Luminous Intensity | 2300 mcd |
Colour of Face | Black |