- RS庫存編號:
- 178-2946
- 製造零件編號:
- HDSM-433B
- 製造商:
- Broadcom
- RS庫存編號:
- 178-2946
- 製造零件編號:
- HDSM-433B
- 製造商:
- Broadcom
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Broadcom 7-Segment LED Displays
規格
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Blue |
Number of Segments | 7 |
Dominant Wavelength | 470 nm |
Character Width | 6.2mm |
Character Height | 10mm |
Common Connection | Cathode |
Mounting Type | Surface Mount |
External Depth | 15mm |
External Width | 9.8mm |
External Dimensions | 9.8 x 15 x 3.8mm |
External Height | 3.8mm |
Luminous Intensity | 11.2 mcd |
Colour of Face | Grey |
Forward Voltage | 3.3 V |
Power Dissipation | 100mW |
Operating Temperature Range | -40 → +105°C |
Maximum Operating Temperature | +105°C |
Decimal Orientation | Right Side |
Forward Current | 80mA |
Minimum Operating Temperature | -40°C |