The TCI MICRO MD direct current dimmable LED driver has rated voltage of 220 to 240 V. Current regulation is ± 8 % including temperature variations. It provides protection against overheating and short circuits, voltage spikes and overloads.
DC output current 180 mA IP20 independent driver, for indoor use Class II protection against electric shock for direct or indirect contact Driver for built-in use