onsemi CAT4201AGEVB, High Efficiency Step-Down Converter Evalution Board LED Driver Evaluation Board for CAT4201TD-GT3
- RS庫存編號:
- 161-0782
- 製造零件編號:
- CAT4201AGEVB
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 161-0782
- 製造零件編號:
- CAT4201AGEVB
- 製造商:
- ON Semiconductor
法例與合規
產品詳細資訊
The CAT4201 is a high efficiency step-down converter optimized to drive high current LEDs. A patented switching control algorithm allows highly efficient and accurate LED current regulation. A single RSET resistor sets the full scale LED string current up to 350mA from supplies as high as 36V. The switching architecture of the CAT4201 results in extremely low internal power dissipation allowing the device to be housed in a tiny package without the need for dedicated heat sinking. The device is compatible with switching frequencies of up to 1MHz, making it ideal for applications requiring small footprint and low value external inductors. Analogue dimming and LED shutdown control is provided via a single input pin, CTRL. Additional features include overload current protection and thermal shutdown. The device is available in the low profile 5-lead thin SOT23 package and is ideal for space constrained applications.
規格
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | High Efficiency Step-Down Converter |
Featured Device | CAT4201TD-GT3 |
Kit Name | High Efficiency Step-Down Converter Evalution Board |