- RS庫存編號:
- 128-8552
- 製造零件編號:
- 1671250521
- 製造商:
- Hugo Brennenstuhl
此產品已停售
- RS庫存編號:
- 128-8552
- 製造零件編號:
- 1671250521
- 製造商:
- Hugo Brennenstuhl
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Brennenstuhl COB LED V2 Floodlight
The Brennenstuhl chip led lamp is suitable for outdoor and indoor use with an IP65 rating. Brennenstuhl led lamps lamps use 80% less energy and a much longer life span compared to conventional lamps. The high-power Chip LED's deliver a bright instant light and generates low heat with no danger. Arranged in a solid Aluminium housing with an adjustable mounting bracket.
Ideal for hobby, workshops and construction sites. Illuminates house entrances, garages, courtyards, halls etc.
Features and Benefits
High-power Chip LED
For indoor or outdoor use
Instant bright light
Solid Aluminium housing
Adjustable mounting bracket
Colour Temperature: 6500 K
IP Rating: 65
規格
Attribute | Value |
---|---|
Wattage | 50 W |
Voltage | 100 → 250 V ac |
IP Rating | IP65 |
Number of LEDs | 1 |
Luminosity | 4230 lm |
Dimensions | 287 x 255 x 140 mm |
Height | 287mm |
Width | 255 mm |
Depth | 140 mm |
Series | L CN 150 V2 |
Floodlight Type | Indoor, Outdoor |
Lamp Type | LED |
Lamp Supplied | Yes |
Standards Met | 2012/19/EU |
Range | 12 m |
Case Material | Aluminium |