- RS庫存編號:
- 889-6727
- 製造零件編號:
- 25P-326G
- 製造商:
- VCC
此產品已停售
- RS庫存編號:
- 889-6727
- 製造零件編號:
- 25P-326G
- 製造商:
- VCC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
VCC 2800 Series Indicator Lenses
A range of indicator lenses from VCC. These 2800 series are available as dome, fluted dome, cylindrical or fluted cylindrical. Suitable for bayonet incandescent and neon lamps.
VCC LED & Neon Panel Mount Indicators
規格
Attribute | Value |
---|---|
Series | 2802 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Hex Nut |
For Use With | T2 Slide Base (Standard) Lamps |
Dimensions | 15.88 x 11.13mm |
Clear or Diffused | Clear |
Diameter | 11.13mm |
Kit Contents | Bezel, Hex Nut, Holder, Terminal |
Length | 15.88mm |