- RS庫存編號:
- 712-8133
- 製造零件編號:
- 05702R777780075CAXH
- 製造商:
- simpleLED
此產品已停售
- RS庫存編號:
- 712-8133
- 製造零件編號:
- 05702R777780075CAXH
- 製造商:
- simpleLED
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- NL
產品詳細資訊
Linear LED Light Engine Modules with Optics
The light engine modules consist of high power LUXEON Rebel LEDs mounted on a PCB, with optics and a connector.
High-Reliability LED Sources
Rugged construction
Wide drive current
Minimum Colour Rendering Index: 80
PCB temperature range: -20 to +80°C
Requires suitable constant current LED driver
Boards can be connected in series
Board connector: Tyco CT (RS stock number: 680-5410)
Applications include; under cabinet lighting, cove lighting, accent lighting, display case lighting and display lighting
Rugged construction
Wide drive current
Minimum Colour Rendering Index: 80
PCB temperature range: -20 to +80°C
Requires suitable constant current LED driver
Boards can be connected in series
Board connector: Tyco CT (RS stock number: 680-5410)
Applications include; under cabinet lighting, cove lighting, accent lighting, display case lighting and display lighting
Note
A heat sink must always be used when operating the light engine.
Approvals
UL Recognised Component
規格
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 24 V |
Colour Temperature | 4000K |