simpleLED 05713R888880067CAXF, Circular LED Light Engine, 9 White LEDs (3500K), 12.6 W, 35.9 V

  • RS庫存編號 712-8161
  • 製造零件編號 05713R888880067CAXF
  • 製造商 simpleLED
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): NL
產品詳細資訊

Circular LED Light Engine Modules with Optics

The light engine modules consist of high power LUXEON Rebel LEDs mounted on a PCB, with optics and a connector.

High-Reliability LED Sources
Rugged construction
Wide drive current
Minimum Colour Rendering index: 80
PCB temperature range: -20 to +80°C
Board connector: Tyco mini-CT (stock number: 686-7783)
Requires suitable constant current LED driver
Applications include; under cabinet lighting, cove lighting, accent lighting, display case lighting and display lighting

Note

A heat sink must always be used when operating the light engine.

Approvals

UL Recognised Component

規格
Attribute Value
Number of LEDs 9
LED Colours White
Colour Temperature 3500K
Shape Circular
Viewing Angle 43.6 °
Connection Types Tyco Mini CT Connector
Maximum Power Consumption 12.6 W
Supply Voltage 35.9 V
Diameter 75mm
Base Material FR-4
Voltage Rating 35.9 V
暫時缺貨-將在補貨後發貨。
單價 個
HK$ 929.44
(不含稅)
單位
Per unit
1 - 1
HK$929.44
2 - 4
HK$892.26
5 +
HK$855.08