eldoLED Lighting Controller, 24 → 32 V dc

  • RS庫存編號 697-2923
  • 製造零件編號 LDC10552
  • 製造商 eldoLED
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

L series, L-Dot Connector 50W LED Driver/Controller

The L series products are highly integrated, constant current driver/controllers for high-brightness LED lighting applications, targeted at in fixture installation. The L Series driver/controllers can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

L-Dot Connector will power 350mA – 1.5A high brightness LEDs and is available in a 1 and 4 channel version
Power output of up to 50W
Operating supply voltage range 24V – 32Vdc
Onboard thermal interface for NTC
Single current source, multiple LED colour groups
Small form factor 68 x 50mm makes it ideal for in-fixture installation, less cabling
High control resolution, 15-bit control resolution per output channel for accurate dimming and fine colour mixing
Low EMI
Ambient temperature range 0 → 60°C
USITT DMX512A and LEDSync compatible

規格
Attribute Value
Modes Bidirectional Communication, Colour Control, Daisy Chaining, Dimming, DMX, Network, Power, Show Sequence, Standalone
Number of Channels 1
Maximum Supply Voltage 32V dc
Minimum Supply Voltage 24V dc
暫時缺貨-將在補貨後發貨。
單價 個
HK$ 482.21
(不含稅)
單位
Per unit
1 - 1
HK$482.21
2 +
HK$444.25