- RS庫存編號:
- 168-7709
- 製造零件編號:
- CN13110_LENINA-S
- 製造商:
- Ledil
此產品已停售
- RS庫存編號:
- 168-7709
- 製造零件編號:
- CN13110_LENINA-S
- 製造商:
- Ledil
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
LEDiL LENINA Series LED Reflectors
The LENINA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENINA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENINA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENINA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENINA LED reflectors offer a range of beam types from a spot to extra wide angle. They are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
Made using aluminium coated PC, the LENINA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENINA LED reflectors offer a range of beam types from a spot to extra wide angle. They are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
LEDiL Reflectors
規格
Attribute | Value |
---|---|
Series | Lenina |
Emission Pattern | Spot |
Viewing Angle | 24 ° |
Dimensions | 74 (Dia.) x 44.6mm |
Diameter | 74mm |
Height | 44.6mm |
Kit Contents | Holder, Reflector |