- RS庫存編號:
- 181-0687
- 製造零件編號:
- 201/223
- 製造商:
- Polymer Optics
當前暫無庫存,可於2024/5/21發貨,3 工作日送達。
已增加
單價 个 (以毎袋:200)
HK$23.664
單位 | Per unit | Per Bag* |
200 - 200 | HK$23.664 | HK$4,732.80 |
400 - 600 | HK$23.073 | HK$4,614.60 |
800 + | HK$22.718 | HK$4,543.60 |
* 參考價格 |
- RS庫存編號:
- 181-0687
- 製造零件編號:
- 201/223
- 製造商:
- Polymer Optics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Properties may vary with different LED types.
Designed for High Power Lambertian LED sources
High light collection efficiency of >85%
Precision moulded in optical grade Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
High light collection efficiency of >85%
Precision moulded in optical grade Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Product Type | LED Lens & Holder |
Emission Pattern | Medium |
Viewing Angle | 30 ° |
Dimensions | 14.9 x 12.9 x 13.8mm |
Height | 13.8mm |
Kit Contents | Lens, Lens Holder |
Length | 14.9mm |
Width | 12.9mm |