LEDiL Barbara LED Reflector, 71°, For Use With CoB Series LEDs, PF Systems

  • RS庫存編號 889-2185
  • 製造零件編號 F13703_BARBARA-XW-PF
  • 製造商 Ledil
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): FI
產品詳細資訊

LEDiL BARBARA Series LED Reflectors

The BARBARA series from LEDiL, are a family of LED reflectors with a 70mm diameter. They are PF-system reflectors for versatile lighting solutions. BARBARA is related to LEDiL’s MIRELLA family of reflectors and lenses.
Designed for use with domed and COB LEDs, BARBARA reflectors offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BARBARA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BARBARA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors

規格
Attribute Value
Series Barbara
Beam Angle 71°
Dimensions 70 (Dia.) x 41.7mm
For Use With CoB Series LEDs, PF Systems
Fixing Method Socket
Diameter 70mm
Height 41.7mm
64 現貨庫存,可於3工作日發貨。
單價 個
HK$ 60.24
(不含稅)
單位
Per unit
1 - 9
HK$60.24
10 - 35
HK$54.52
36 +
HK$47.68