- RS庫存編號:
- 146-8094
- 製造零件編號:
- 4058075819795
- 製造商:
- Osram
此產品已停售
- RS庫存編號:
- 146-8094
- 製造零件編號:
- 4058075819795
- 製造商:
- Osram
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
T8 LED tube made of glass with G13 base
Mercury-free and RoHS compliant
Type of protection: IP20
Lifetime: up to 60,000 h
Suitable for operation with conventional control gear or line voltage
Compatible with many common conventional and electronic control gears
Also suitable for operation at low temperatures
Excellent luminous flux
Easy installation
Mercury-free and RoHS compliant
Type of protection: IP20
Lifetime: up to 60,000 h
Suitable for operation with conventional control gear or line voltage
Compatible with many common conventional and electronic control gears
Also suitable for operation at low temperatures
Excellent luminous flux
Easy installation
規格
Attribute | Value |
---|---|
Length Imperial | 5ft |
Length Metric | 1513mm |
Wattage | 24 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 3300 lm |
Colour Rendering | 80 |
Colour Reference | 830 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Life Hours | 60000h |
Series | ST8A-UN |