- RS庫存編號:
- 137-2016
- 製造零件編號:
- NV4L144ART-4070
- 製造商:
- Nichia
- RS庫存編號:
- 137-2016
- 製造零件編號:
- NV4L144ART-4070
- 製造商:
- Nichia
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Nichia 144A Series LEDs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
規格
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5050 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 12.8 V |
Luminous Intensity | 355 cd |
Number of Pins | 2 |
Luminous Flux | 1270 lm |
Lens Shape | Rectangle |
Lens Finish | Diffused |
Colour Temperature | 4000K |
Dimensions | 5 x 5 x 3.15mm |
Forward Current | 1500mA |