- RS庫存編號:
- 796-5351
- 製造零件編號:
- TL1F2-NW0
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 796-5351
- 製造零件編號:
- TL1F2-NW0
- 製造商:
- Toshiba
法例與合規
產品詳細資訊
Toshiba LED Lamps, TL1F1 Series
Visible Light LEDs, Toshiba
規格
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.4 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 125 lm |
Lens Shape | Square |
Colour Temperature | 5000K |
Dimensions | 6.4 x 5 x 1.35mm |