- RS庫存編號:
- 890-2020
- 製造零件編號:
- 593-353535-002F
- 製造商:
- Dialight
此產品已停售
- RS庫存編號:
- 890-2020
- 製造零件編號:
- 593-353535-002F
- 製造商:
- Dialight
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Dialight 593 Series Prism® CBI® Circuit Board Indicators
Dialight's 593 series are CBI® circuit board indicators from the Prism® family. The 593 series devices consist of a surface mount (SMD) Tri-Level LED within a black plastic housing. Available in a range of colours, the LED has a round dome-shaped lens.
Features of the 593 PCB LED indicators:
Tri-Level 3mm SMD LEDs (x3)
Prism® series
Round lens
Black housing
High contrast ratio
Tri-Level 3mm SMD LEDs (x3)
Prism® series
Round lens
Black housing
High contrast ratio
PCB LED Indicators, Dialight
規格
Attribute | Value |
---|---|
LED Colours | RGB |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 1.9 V, 3.4 V |
Luminous Intensity | 20 mcd, 35 mcd, 70 mcd |
Number of Pins | 4 |
Lens Shape | Dome |
Dominant Wavelength | 470 / 525 / 626 nm |
Dimensions | 4.32 x 22.61 x 16.08mm |
Lens Finish | Clear |
Lens Colour | Clear |
Forward Current | 20mA |