- RS庫存編號:
- 859-3468
- 製造零件編號:
- SV190024
- 製造商:
- Carlo Gavazzi
此產品已停售
- RS庫存編號:
- 859-3468
- 製造零件編號:
- SV190024
- 製造商:
- Carlo Gavazzi
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- MT
產品詳細資訊
Carlo Gavazzi SV190 Series Conductive Level Controller
SV190 series of level control relay from Carlo Gavazzi is designed for use with transparent liquids and granulates. Control can be set for one or two levels of charging & discharging
Supports normal or inverted functions to ensure your application is covered
AC or DC power supply
LED indication for relay status
Relay output configuration of SPDT 10A
Compatible with Carlo Gavazzi VP series of optical sensors and DR/EC series of capacitive sensors
AC or DC power supply
LED indication for relay status
Relay output configuration of SPDT 10A
Compatible with Carlo Gavazzi VP series of optical sensors and DR/EC series of capacitive sensors
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
規格
Attribute | Value |
---|---|
Number of Inputs | 2 |
Mounting Style | PCB |
Probe Voltage | 12V dc |
Supply Voltage | 24 V ac |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |