- RS庫存編號:
- 144-9332
- 製造零件編號:
- 84800021
- 製造商:
- Xylem
此產品已停售
- RS庫存編號:
- 144-9332
- 製造零件編號:
- 84800021
- 製造商:
- Xylem
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- AU
產品詳細資訊
MultiTrode Ultra-Reliable Level Sensing and Control
The MultiTrode probe is a reliable and cost-effective level sensor. There are no electronics or moving parts resulting in a longer life expectancy.
The MultiTrode is easy to install and is unaffected by fat, foam, grease and sludge.
The probe works by using the conductive properties of the water to complete a circuit with a controller. The probe can be mounted by the inflow, allowing the turbulence to keep it clean.
Features and Benefits
10+ year lifetime
Cost effective
Low and reliable pump cut-out
Unaffected by build-up
Reduces maintenance cost
Intrinsically safe when installed with MTISB barrier
Eliminates false readings
Simple to install
Cuts the risk of spills
UL, ULC, Ctick and CE Approved
Product Application Information
The probe connects to:
MultiSmart Pump Station Manager
MTIC with 10 Probe Inputs
MTDPC with 10 Probe Inputs
MTR with 2 Probe Inputs
MTRA with 3 Probe Inputs
Safe-TL or Safe-FS with 3 Probe Inputs
規格
Attribute | Value |
---|---|
Device Type | 10 Sensor Probe 2.5 m |
Mounting Type | Bracket Mounted |
Series | MultiTrode |