- RS庫存編號:
- 907-3883
- 製造零件編號:
- 46999
- 製造商:
- Gems Sensors
- RS庫存編號:
- 907-3883
- 製造零件編號:
- 46999
- 製造商:
- Gems Sensors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Gems Sensors LS-3
The LS-3 Series of Gems sensors level switches. Ideal for shallow tanks or restricted spaces, or for any low-cost, high volume use. Easy to install, the LS-3 can be used either way up and is easy switched between normally closed open operation by reversing the float. With its compact size NPT threads, there is sure to be a switch for your application. All models are highly reliable and excellent quality.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Device Type | Level Switch |
Mounting Type | Vertical |
Switch Output | SPST NO |
Body Material | Polysulfone |
Cable Length | 1.8m |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +48.9°C |
Maximum AC Voltage | 240V |
Maximum Pressure | 50psi |
Series | LS-3 |
Standards Met | CE, CSA, cULus Listed |