- RS庫存編號:
- 248-7681
- 製造零件編號:
- 2CLA680210N1156
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 248-7681
- 製造零件編號:
- 2CLA680210N1156
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
The ABB half rocker size switch has -5 to +35 °C operational temperature range and IP20 protection.
Flush mounted
規格
Attribute | Value |
---|---|
Number of Gangs | 2 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 2 |
IP Rating | IP20 |
Current Rating | 16A |
Mount Type | Flush |
Colour | Silver |
Material | Metal |
Series | 2CLA |
Voltage Rating | 250V |
Range | Millenium |
Finish | Stainless Steel |
Illumination | Non-Illuminated |
Faceplate Depth | 35mm |
Minimum Box Depth | 35mm |
Height | 91mm |