Ivory 20 A Timer Light Switch Ivory NEMA, 97

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Legrand NEMA Timer Switches 97 Series

This digital timer switch is designed to ensure proper bath ventilation as well as being a great alternative for energy-saving lighting control in garages etc. The timer switch is accurate to +/- 5 percent and has a time range from 5 minutes to 12 hours. The switch is quiet in operation and also very easy to install.

Easy installation
Accurate to +/- 5 percent
Time range from 5 minutes to 12 hours
Quiet operation

Multifunction

規格
Attribute Value
Switch Type Timer
Current Rating 20 A
Colour Ivory
Series 97
Colour Shade Ivory
Fixing Standard NEMA
此為已停產產品