Black Wall Mount Button Light Switch, 1 Way Clip In, 1 Gang cULus, UN SPS C 39121502, 120 V ac 3.281in Illuminated 1

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

RT Series 12-Hour Timers

The Legrand RT series 12-hour programmable countdown timers allow you to switch lights off after a certain time period. These timer switches work with most common lighting types and has a lighted switch for visibility in darkened rooms. Adjustable time delay from 5-55 minutes (five-minute increments) to 1-12 hours (15-minute increments).

Digital countdown display.
cULus listed
Audible beep and visible light flash warnings before automatic-OFF

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

規格
Attribute Value
Switch Type Button
Number of Gangs 1
Number of Poles 1
Number of Ways 1
Mount Type Wall
Colour Black
Series RT12
Voltage Rating 120 V ac
Illumination Illuminated
Faceplate Fixing Clip In
Height 3.281in
Width 1.69 in
Termination Type Screw
Depth 1.88 in
Fixing Standard CULus, UN SPS C 39121502
此為已停產產品