10 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

  • RS庫存編號 775-4007
  • 製造零件編號 22176405
  • 製造商 Tridonic
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): AT
產品詳細資訊

Tridonic PC TC PRO Compact Electronic Fixed Output Fluorescent Lamp Ballast

CELMA Energy Efficiency Index A2 BAT / A2
Nominal life time up to 50000 hours (at 50 °C ambient)
Large temperature range
Devices can operate either 1 or 2 lamps
Intelligent Voltage Guard (overvoltage indication and undervoltage shutdown)
Constant luminous flux irrespective of fluctuations in mains voltage
For luminaires of protection class I and protection class II
Automatic start after replacement of defective lamps
Safety shutdown of defective lamps and at end of lamp life (EOL 2)
For emergency lighting systems as per EN 50172
For luminaires with M and MM as per EN 60598, VDE 0710 and VDE 0711
Temperature protection as per EN 61347-2-3 C5e

Standards

EN 50172
EN 60598
VDE 0710
VDE 0711

Approvals

Ballast Directive Energy Efficient Requirements: CELMA EEI = A2

規格
Attribute Value
Wattage 10 W
Number of Lamps 1, 2
Ballast Type Electronic
Supported Lamp Shape T4
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
High Frequency Yes
Length 103 mm
Width 67 mm
Height 31mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +70°C
EU Energy Efficiency Rating A2
7 現貨庫存,可於3工作日發貨。
單價 個
HK$ 424.25
(不含稅)
單位
Per unit
1 +
HK$424.25