- RS庫存編號:
- 759-5700
- 製造零件編號:
- LCC 1070
- 製造商:
- Philips Lighting
此產品已停售
- RS庫存編號:
- 759-5700
- 製造零件編號:
- LCC 1070
- 製造商:
- Philips Lighting
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
OccuSwitch Movement Detectors
The Philips Occuswitch is a movement detector with a build in switch. It will switch the lights off in a room or area when it is vacated and thus save up to 30% of electrical energy. The Occuswitch can switch any load up to 6 A. and control an office area of around 20m2. A detachable mains connector enables easy installation and mounting of the Occuswitch in the ceiling. A separate Wieland cable is available for easy, fast and trouble-free installation.
The Occuswitch family consists of:
LRM1070 Basic Occuswitch (RS 759-5693)
LRM1080 Advanced Occuswitch (RS 759-5697)
LCC1070 Wieland cable (RS 759-5700)
LRH1070 Ceiling mounting box (RS 759-5729)
IRT8099/10 OmniProg advanced, commissioning tool (RS 759-5681), to adjust the functionality, perform an installation test, set the required light level, change IR group, change power-up behaviour
The Occuswitch family consists of:
LRM1070 Basic Occuswitch (RS 759-5693)
LRM1080 Advanced Occuswitch (RS 759-5697)
LCC1070 Wieland cable (RS 759-5700)
LRH1070 Ceiling mounting box (RS 759-5729)
IRT8099/10 OmniProg advanced, commissioning tool (RS 759-5681), to adjust the functionality, perform an installation test, set the required light level, change IR group, change power-up behaviour
Philips Occuswitch Wireless Lighting Control System