PASS & SEYMOUR Ceiling PIR Detector Sensor Switch, PIR Wide Angle Occupancy Sensor, Ceiling Mount, 24 V dc

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Mosaic Standalone Switch Detectors

Range of switch detectors used to control lights.
Turns lights on and off automatically by measuring the light threshold.
Settings can be changed on the device using a rotary encoder.
Recommended mounting height: 2.5 m.
Optimum distance between 2 detectors: 6 m.

Light controls
  488 97 488 98 488 99
Incandescent / Halogen 230 V 1000 W 2000 W 2000 W
Halogen TBT 500 VA 2000 VA 1000 VA
Fluorescent / Compact fluorescent 500 VA 1000 VA 500 VA
規格
Attribute Value
Controller Type Sensor Switch
Sensor Type PIR Wide Angle Occupancy Sensor
Voltage Rating 24 V dc
Mount Type Ceiling
Time Delay 15 s to 30 min
Length 85.52 mm
Width 51.66 mm
Height 84.71mm
此為已停產產品