- RS庫存編號:
- 794-3459
- 製造零件編號:
- 00901
- 製造商:
- EDL Lighting Limited
此產品已停售
- RS庫存編號:
- 794-3459
- 製造零件編號:
- 00901
- 製造商:
- EDL Lighting Limited
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Clamp Assembly for Universal Base and Trailing Cable
These Heavy duty extruded aluminium clamps are designed to be fitted to the universal base by the 4 screws, which are supplied. The clamps are available in a choice of Goosewing grey or Gunmetal grey and the trailing cable is fitted with either a UK or Schuko plugs.
Material: Extruded Aluminium, 7mm Thick
Jaw Opening: 6mm to 65mm
Trailing Cable: Approx 2.7m long, 1.00mm 3 core, Colour black
Padding fitted to underside of jaw to prevent surface marking
Finish & Colour: Powder coated Goosewing grey or Gunmetal grey
Jaw Opening: 6mm to 65mm
Trailing Cable: Approx 2.7m long, 1.00mm 3 core, Colour black
Padding fitted to underside of jaw to prevent surface marking
Finish & Colour: Powder coated Goosewing grey or Gunmetal grey
規格
Attribute | Value |
---|---|
Mount Type | Wall Bracket |
Number of Fixing Holes | 4 |
Fixing Hole Diameter | 5.75mm |
Fixing Centres | 35 mm, 63.5 mm |