- RS庫存編號:
- 422-9479
- 製造零件編號:
- 9007B8
- 製造商:
- Telemecanique Sensors
可供預購。
單價 个
HK$538.83
單位 | Per unit |
1 + | HK$538.83 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 422-9479
- 製造零件編號:
- 9007B8
- 製造商:
- Telemecanique Sensors
法例與合規
不適用
產品詳細資訊
Telemecanique Sensors Limit Switch Operating Head, Rotary Operation, 25.4mm Roller Diameter - 9007B8
When you need a robust rotary lever for your limit switch, opt for this durable cast-zinc option from Telemecanique Sensors. For easy compatibility, it works with switches from the 9007T and 9007FT ranges. Designed to withstand the most challenging conditions, these switches can be used with high current loads of up to 20A continuous in contaminated environments where particle build-up in the operating mechanism is likely. A sturdy 63.5mm spring return lever means this product works with bulky loads, while 30° cam operation allows for quick actuation on contact.
Features & Benefits
Light 50g weight won't put strain on your equipment
-23°C to +85°C operating temperature range for use in harsh environments
-23°C to +85°C operating temperature range for use in harsh environments
Applications
Mills and foundries
Quarries
Quarries
Is this product resistant to shocks and vibration?
Yes, zinc alloys are highly fluid when molten, so they can be cast with great precision. This means they're extremely rigid and resilient against impact. When used with a compatible limit switch, this lever is vibration-resistant to forces up to 10G and shock-resistant to forces up to 30G.
Telemecanique, Square D & Crouzet
規格
Attribute | Value |
---|---|
Accessory Type | Lever |
For Use With | T Series |
Series | 9007 |