- RS庫存編號:
- 757-9216
- 製造零件編號:
- D4NL-1AFG-B
- 製造商:
- Omron
- RS庫存編號:
- 757-9216
- 製造零件編號:
- D4NL-1AFG-B
- 製造商:
- Omron
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
D4NL Safety Guard-lock Door Switch
A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.
Safety door switch with either electromagnetic lock or unlock mechanism
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1300 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1300 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment
Note
Standards
IEC/EN60947-5-1
Approvals
cULus, TUV, CE, CCC
規格
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Lock |
Supply Voltage | 24V dc |
Series | D4NL |
Safety Contacts | NO/NC |
Conduit Entry | 1/2 in NPT |
Normal State Configuration | 1NC/1NO + 1NC/1NO |
Auxiliary Contacts | 1NO/1NC |
Housing Material | Plastic |
IP Rating | IP67 |
Width | 88.5mm |
Length | 95mm |
Depth | 35.5mm |