最近搜索

    Maxim Integrated MAX222CWN+ Line Transceiver, 18-Pin SOIC W

    RS庫存編號:
    189-9819
    製造零件編號:
    MAX222CWN+
    製造商:
    Maxim Integrated
    Maxim Integrated

    此圖片僅供參考,請參閲產品詳細資訊及規格

    查看所有Line Interface ICs
    20 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:5個)

    HK$81.882

    單位Per unitPer Pack*
    5 +HK$81.882HK$409.41
    * 參考價格
    包裝方式:
    RS庫存編號:
    189-9819
    製造零件編號:
    MAX222CWN+
    製造商:
    Maxim Integrated
    COO (Country of Origin):
    PH

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    PH

    產品詳細資訊

    RS-232 Dual Transmitters/Receivers, Maxim Integrated


    The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

    Multichannel RS232 Driver/Receiver (RS232 Transceiver)
    Data Rates range from 120 kbit/s to 1 Mbit/s
    Low-power shutdown mode reduces power dissipation
    Low-Voltage
    Some RS232 Transceivers may incorporate 0.1uF External Capacitors
    Integrated ESD Applications

    Applications


    • High Speed Modems
    • Battery Powered Equipment
    • Notebook, Subnotebook, and Palmtop Computers
    • Printers
    • Handheld Equipment
    • Peripherals

    Note

    Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


    RS-232 Line Drivers and Receivers

    規格

    AttributeValue
    Input TypeSingle Ended
    Mounting TypeSurface Mount
    Number of Transmitters2
    Package TypeSOIC W
    Pin Count18
    Dimensions11.75 x 7.6 x 2.35mm
    20 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:5個)

    HK$81.882

    單位Per unitPer Pack*
    5 +HK$81.882HK$409.41
    * 參考價格
    包裝方式: