Maxim Integrated MAX489CSD+ Line Transceiver, 14-Pin SOIC
- RS庫存編號:
- 190-0897
- 製造零件編號:
- MAX489CSD+
- 製造商:
- Maxim Integrated
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Line Interface ICs
85 現貨庫存,可於3工作日發貨。
單價 /個 (每包:5個)
原價 HK$42.164
您付款
HK$36.458
單位 | Per unit | Per Pack* |
5 + | HK$36.458 | HK$182.29 |
* 參考價格 |
包裝方式:
- RS庫存編號:
- 190-0897
- 製造零件編號:
- MAX489CSD+
- 製造商:
- Maxim Integrated
- COO (Country of Origin):
- PH
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
規格
Attribute | Value |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |