Maxim Integrated MAX483EPA+ Line Transceiver, 8-Pin PDIP
- RS庫存編號:
- 190-1150
- 製造零件編號:
- MAX483EPA+
- 製造商:
- Maxim Integrated
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Line Interface ICs
- RS庫存編號:
- 190-1150
- 製造零件編號:
- MAX483EPA+
- 製造商:
- Maxim Integrated
- COO (Country of Origin):
- PH
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
規格
Attribute | Value |
IC Type | Line Transceiver IC |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.572mm |