最近搜索

    Maxim Integrated MAX487EESA+T Line Transceiver, 8-Pin SOIC

    RS庫存編號:
    190-6261
    製造零件編號:
    MAX487EESA+T
    製造商:
    Maxim Integrated
    Maxim Integrated
    查看所有Line Interface ICs
    可供預購。
    Add to Basket
    單位

    此產品暫時不接受預訂。

    抱歉,此產品暫無現貨,目前也不接受預訂。

    已增加

    單價 個 (在毎卷:2500)

    HK$39.082

    單位Per unitPer Reel*
    2500 - 10000HK$39.082HK$97,705.00
    12500 +HK$35.173HK$87,932.50
    * 參考價格
    RS庫存編號:
    190-6261
    製造零件編號:
    MAX487EESA+T
    製造商:
    Maxim Integrated
    COO (Country of Origin):
    US

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    US

    產品詳細資訊

    For Fault-Tolerant Applications:
    MAX3430: ±80V Fault-Protected, Fail-Safe, 1/4- Unit Load, +3.3V MAX3080-MAX3089: Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited Transceivers
    For Space-Constrained Applications:
    MAX3460-MAX3464: +5V, Fail-Safe, 20Mbps, Profibus Transceivers MAX3362: +3.3V, High-Speed Transceiver in a SOT23 Package MAX3280E-MAX3284E: ±15kV ESD-Protected, 52Mbps, +3V to +5.5V, SOT23 True Fail-Safe Receivers MAX3030E-MAX3033E: ±15kV ESD-Protected, +3.3V, quad transmitters
    For Multiple Transceiver Applications:
    MAX3293/MAX3294/MAX3295: 20Mbps, +3.3V, SOT23 Transmitters
    For Fail-Safe Applications:
    MAX3440E-MAX3444E: ±15kV ESD-Protected, ±60V Fault-Protected, 10Mbps
    For Low-Voltage Applications:
    MAX3483E/MAX3485E/MAX3486E/MAX3488E/ MAX3490E/MAX3491E: +3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited, True Transceivers
    Applications
    Industrial-Control Local Area Networks
    Level Translators
    Transceivers for EMI-Sensitive Applications



    規格

    AttributeValue
    Input TypeDifferential
    Number of Transmitters1 (RS-485/RS-422)
    Mounting TypeSurface Mount
    Package TypeSOIC
    Pin Count8
    Dimensions5 x 4 x 1.5mm
    可供預購。
    Add to Basket
    單位

    此產品暫時不接受預訂。

    抱歉,此產品暫無現貨,目前也不接受預訂。

    已增加

    單價 個 (在毎卷:2500)

    HK$39.082

    單位Per unitPer Reel*
    2500 - 10000HK$39.082HK$97,705.00
    12500 +HK$35.173HK$87,932.50
    * 參考價格