最近搜索

    Maxim Integrated MAX13081ECSA+ Line Transceiver SOIC

    RS庫存編號:
    190-6974
    製造零件編號:
    MAX13081ECSA+
    製造商:
    Maxim Integrated
    Maxim Integrated
    查看所有Line Interface ICs
    180 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:5個)

    HK$58.406

    單位Per unitPer Pack*
    5 +HK$58.406HK$292.03
    * 參考價格
    包裝方式:
    RS庫存編號:
    190-6974
    製造零件編號:
    MAX13081ECSA+
    製造商:
    Maxim Integrated
    COO (Country of Origin):
    TH

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    TH

    產品詳細資訊

    +5.0V Operation
    Extended ESD Protection for I/O Pins ±15kV Human Body Model
    True Fail-Safe Receiver
    Hot-Swap Input Structures on DE and active-low RE
    Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX13080E–MAX13084E/MAX13089E)
    Low-Current Shutdown Mode (Except MAX13081E/MAX13084E/MAX13087E)
    Pin-Selectable Full-/Half-Duplex Operation (MAX13089E)
    Phase Controls to Correct for Twisted-Pair Reversal (MAX13089E)
    Allow Up to 256 Transceivers on the Bus
    Available in Industry-Standard 8-Pin SO Package
    Applications/Uses
    Industrial Control
    Instrumentation
    Lighting Systems
    PROFIBUS
    Security Systems
    Telecom
    Utility Meters


    規格

    AttributeValue
    Input TypeDifferential
    Mounting TypeSurface Mount
    Number of Transmitters1 (RS-485/RS-422)
    Package TypeSOIC
    180 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:5個)

    HK$58.406

    單位Per unitPer Pack*
    5 +HK$58.406HK$292.03
    * 參考價格
    包裝方式: