Maxim Integrated MAX3222ECUP+ Line Transceiver TSSOP
- RS庫存編號:
- 190-7211P
- 製造零件編號:
- MAX3222ECUP+
- 製造商:
- Maxim Integrated
查看所有Line Interface ICs
- RS庫存編號:
- 190-7211P
- 製造零件編號:
- MAX3222ECUP+
- 製造商:
- Maxim Integrated
- COO (Country of Origin):
- US
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
For Space-Constrained Applications
MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V Transceivers in UCSP
For Low-Voltage or Data Cable Applications
MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx, Transceivers with ±15kV ESD-Protected I/O and Logic Pins
Applications
Battery-Powered Equipment
Cell Phone Data Cables
Cell Phones/Smartphones
Notebook, Subnotebook, and Palmtop Computers
Printers
XDSL Modems
MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V Transceivers in UCSP
For Low-Voltage or Data Cable Applications
MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx, Transceivers with ±15kV ESD-Protected I/O and Logic Pins
Applications
Battery-Powered Equipment
Cell Phone Data Cables
Cell Phones/Smartphones
Notebook, Subnotebook, and Palmtop Computers
Printers
XDSL Modems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Number of Transmitters | 2 (RS-232) |
Mounting Type | Surface Mount |
Package Type | TSSOP |