最近搜索

    Maxim Integrated MAX3093EESE+ Line Transceiver SOIC

    RS庫存編號:
    190-7367
    製造零件編號:
    MAX3093EESE+
    製造商:
    Maxim Integrated
    Maxim Integrated
    查看所有Line Interface ICs
    10 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:5個)

    HK$63.85

    單位Per unitPer Pack*
    5 +HK$63.85HK$319.25
    * 參考價格
    包裝方式:
    RS庫存編號:
    190-7367
    製造零件編號:
    MAX3093EESE+
    製造商:
    Maxim Integrated
    COO (Country of Origin):
    PH

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    PH

    產品詳細資訊

    ESD Protection
    ±15kV Air-Gap Discharge
    ±8kV Contact Discharge
    ±15kV—Human Body Model
    Guaranteed Propagation-Delay Tolerance Between All ICs
    ±8ns (MAX3093E)
    ±10ns (MAX3094E)
    Single +3V Operation (MAX3094E)
    Single +5V Operation (MAX3093E)
    16-Pin TSSOP
    10Mbps Data Rate
    Allow up to 128 Receivers on the Bus
    1nA Low-Power Shutdown Mode
    2.4mA Operating Supply Current
    Pin-Compatible Upgrades to '34C86
    Applications/Uses
    Level Translators
    Receivers for ESD-Sensitive Applications

    Telecommunications Equipment



    規格

    AttributeValue
    Input TypeDifferential
    Mounting TypeSurface Mount
    Package TypeSOIC
    10 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:5個)

    HK$63.85

    單位Per unitPer Pack*
    5 +HK$63.85HK$319.25
    * 參考價格
    包裝方式: