- RS庫存編號:
- 191-4268
- 製造零件編號:
- MAX3083ESD+
- 製造商:
- Maxim Integrated
- RS庫存編號:
- 191-4268
- 製造零件編號:
- MAX3083ESD+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
For Fault-Tolerant Applications:
MAX3430: ±80V Fault-Protected, Fail-Safe, 1/4- Unit Load, +3.3V Transceiver
For Low-Voltage Applications:
MAX3362: +3.3V, High-Speed Transceiver in a SOT23 Package
For Multiple Transceiver Applications:
MAX3030E-MAX3033E: ±15kV ESD-Protected, +3.3V, Quad Transmitters
MAX3040-MAX3045: ±10kV ESD-Protected, Quad, +5V, RS-485/RS-422 Transmitters
Applications/Uses
Industrial-Control Local Area Networks
Level Translators
RS-422/RS-485 Communications
Transceivers for EMI-Sensitive Applications
MAX3430: ±80V Fault-Protected, Fail-Safe, 1/4- Unit Load, +3.3V Transceiver
For Low-Voltage Applications:
MAX3362: +3.3V, High-Speed Transceiver in a SOT23 Package
For Multiple Transceiver Applications:
MAX3030E-MAX3033E: ±15kV ESD-Protected, +3.3V, Quad Transmitters
MAX3040-MAX3045: ±10kV ESD-Protected, Quad, +5V, RS-485/RS-422 Transmitters
Applications/Uses
Industrial-Control Local Area Networks
Level Translators
RS-422/RS-485 Communications
Transceivers for EMI-Sensitive Applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 (RS-485/RS-422) |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |