Maxim MAX232ECPE+, Line Transceiver, EIA/TIA-232-E, RS-232, V.28 2-TX 2-RX 2-TRX, 5 V, 16-Pin PDIP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Saves Board Space
Integrated High ±15kV HBM ESD Protection
Integrated Charge Pump Circuitry
Eliminates the Need for a Bipolar ±12V Supply
Enables Single Supply Operation From +5V Supply
Integrated 0.1μF Capacitors (MAX203E, MAX205E)
24 pin SSOP Package Saves up to 40% Versus SO Package
Saves Power for Reduced Power Requirements
1μA Shutdown Mode
15μA Shutdown Mode for MAX213E
Applications
Battery-Powered Equipment
Handheld Equipment
Portable Diagnostics Equipment

RS-232 Line Drivers and Receivers

規格
Attribute Value
Number of Transmitters 2
Package Type PDIP
Mounting Type Through Hole
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 120kbps
Number of Transceivers 2
Interface Standards EIA/TIA-232-E, RS-232, V.28
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Receivers per Line 1
Height 4.45mm
Length 19.43mm
Dimensions 19.43 x 7.87 x 4.45mm
Number of Drivers per Line 1
Power Supply Type Single
Width 7.87mm
當前暫無庫存,可於2020/10/30發貨,3 工作日送達。
單價 毎管:50 個
原價 HK$40.633
HK$ 33.135
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$33.135
HK$1,656.75
* 參考價格