Analog Devices ADM232AARWZ, Line Transceiver

  • RS庫存編號 145-6502
  • 製造零件編號 ADM232AARWZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

RS-232 Line Drivers and Receivers, Analog Devices

RS-232 Line Drivers and Receivers

規格
Attribute Value
Number of Transmitters 2
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 200kbps
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Drivers per Line 1
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Height 2.35mm
Number of Receivers per Line 1
Width 7.6mm
Power Supply Type Single
141 現貨庫存,可於3工作日發貨。
單價 毎管:47 個
HK$ 16.172
(不含稅)
單位
Per unit
Per Tube*
47 +
HK$16.172
HK$760.084
* 參考價格