Maxim MAX481CPA+, Line Transceiver

  • RS庫存編號 146-1077
  • 製造零件編號 MAX481CPA+
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

RS-485 Multi-Channel Transmitters/Receivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

規格
Attribute Value
Number of Transmitters 1
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 5 V
Data Rate 2.5Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 9.91mm
Dimensions 9.91 x 7.87 x 4.45mm
Power Supply Type Single
Number of Drivers per Line 32
Width 7.87mm
Number of Receivers per Line 32
Height 4.45mm
50 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 26.15
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$26.15
HK$1,307.50
* 參考價格