- RS庫存編號:
- 169-8503
- 製造零件編號:
- MAX3081CSA+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 169-8503
- 製造零件編號:
- MAX3081CSA+
- 製造商:
- Maxim Integrated
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Maximum Operating Temperature | +70 °C |
Pin Count | 8 |
Minimum Operating Temperature | 0 °C |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
Length | 5mm |