Maxim Integrated MAX485EPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

規格
Attribute Value
Number of Transmitters 1
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 5 V
Data Rate 2.5Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 7.87mm
Number of Drivers per Line 32
Length 9.91mm
Dimensions 9.91 x 7.87 x 2.03mm
Number of Receivers per Line 32
Height 2.03mm
Power Supply Type Single
400 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 26.828
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$26.828
HK$1,341.40
* 參考價格