Maxim Integrated MAX1480BCPI+, Line Transceiver, RS-422, RS-485, 4.5 → 5.5 V, 28-Pin PDIP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

規格
Attribute Value
Number of Transmitters 1
Package Type PDIP
Mounting Type Through Hole
Pin Count 28
Number of Receivers 1
Typical Single Supply Voltage 4.5 → 5.5 V
Data Rate 250kbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 5.08mm
Number of Receivers per Line 128
Dimensions 37.34 x 14.61 x 5.08mm
Length 37.34mm
Number of Drivers per Line 128
Power Supply Type Single
Width 14.61mm
116 現貨庫存,可於3工作日發貨。
單價 個
HK$ 166.57
(不含稅)
單位
Per unit
1 - 4
HK$166.57
5 - 9
HK$162.87
10 - 24
HK$155.47
25 +
HK$149.30
包裝方式: